Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 400 mm Detection, PNP NO, 20 → 30 V dc

Subtotal (1 unit)*

$280.98

(exc. GST)

$309.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$280.98

*price indicative

RS Stock No.:
773-7349
Mfr. Part No.:
UBR400-F77-E2-V31
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Sensor Technology

Ultrasonic

Detection Range

0 → 400 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

20 → 30 V dc

Length

12mm

IP Rating

IP67

Width

40mm

Housing Material

Polycarbonate

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Switching Frequency

5 Hz

Maximum Switching Frequency

5Hz

Depth

23mm

Switching Current

200 mA

COO (Country of Origin):
SG
The Pepperl + Fuchs ultrasonic proximity sensor is reflex ultrasonic sensor. It has PNP output type with 4-Pin M8 Connector.

Miniature design
Highly visible LEDs for Power ON and switching state
High switching frequency
Program input

Related links