Pepperl + Fuchs Ultrasonic Block Ultrasonic Sensor, M8, 30 → 400 mm Detection 0-10 V/4-20 mA, 18 → 30 V
- RS Stock No.:
- 397-860
- Mfr. Part No.:
- UC400-F77-IU-IO-V31
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
$450.16
(exc. GST)
$495.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $450.16 |
*price indicative
- RS Stock No.:
- 397-860
- Mfr. Part No.:
- UC400-F77-IU-IO-V31
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Thread Size | M8 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 30 → 400 mm | |
| Body Style | Block | |
| Analogue Switching Output Type | 0-10 V/4-20 mA | |
| Connection Type | 4 Pin | |
| Supply Voltage | 18 → 30 V | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Thread Size M8 | ||
Sensor Technology Ultrasonic | ||
Detection Range 30 → 400 mm | ||
Body Style Block | ||
Analogue Switching Output Type 0-10 V/4-20 mA | ||
Connection Type 4 Pin | ||
Supply Voltage 18 → 30 V | ||
- COO (Country of Origin):
- SG
The Pepperl + Fuchs Ultrasonic sensor with IO-Link interface for easy parameterization and integration. Programmable via DTM using PACTWARE software. Offers selectable sound lobe width for flexible application setup
Synchronization options
Temperature compensation
Analog output
Temperature compensation
Analog output
Related links
- Pepperl + Fuchs Ultrasonic Rectangular Proximity Sensor 30 → 400 mm Detection 18 → 30 V
- Pepperl + Fuchs Ultrasonic Rectangular Proximity Sensor 20 → 250 mm Detection 0-10 V/4-20 mA, 18 →
- Pepperl + Fuchs Ultrasonic Rectangular Proximity Sensor 60 → 800 mm Detection 0-10 V/4-20 mA, 18 →
- Pepperl + Fuchs Ultrasonic Block Ultrasonic Sensor 20 → 250 mm Detection 24 V
- Pepperl + Fuchs Ultrasonic Block Ultrasonic Sensor 10 → 100 mm Detection 24 V
- Pepperl + Fuchs Ultrasonic Block Ultrasonic Sensor 10 → 100 mm Detection 24 V
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor PNP NO, 20 → 30 V dc
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor PNP NO, 20 → 30 V dc
