Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 250 mm Detection, PNP NO, 20 → 30 V dc

Subtotal (1 unit)*

$351.30

(exc. GST)

$386.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 09 February 2026
  • Plus 5 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$351.30

*price indicative

RS Stock No.:
773-7333
Distrelec Article No.:
110-49-118
Mfr. Part No.:
UB250-F77-E2-V31
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

20 → 250 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

20 → 30 V dc

Length

12mm

IP Rating

IP67

Housing Material

Polycarbonate

Width

40mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Maximum Switching Frequency

10Hz

Switching Frequency

10 Hz

Short Circuit Overload Protection

Yes

Depth

23mm

COO (Country of Origin):
SG
The Pepperl + Fuchs ultrasonic proximity sensor is single head system. It has analog output type with 4-Pin M8 Connector.

2 independent switch outputs
Extremely small unusable area
Temperature compensation
Synchronisation options

Related links