Pepperl + Fuchs Ultrasonic Rectangular Proximity Sensor, M8, 60 → 800 mm Detection 0-10 V/4-20 mA, 18 →
- RS Stock No.:
- 588-539
- Mfr. Part No.:
- UC800-F77S-IU-IO-V31
- Brand:
- Pepperl + Fuchs
N
Subtotal (1 unit)*
$412.59
(exc. GST)
$453.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $412.59 |
*price indicative
- RS Stock No.:
- 588-539
- Mfr. Part No.:
- UC800-F77S-IU-IO-V31
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Thread Size | M8 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 60 → 800 mm | |
| Body Style | Rectangular | |
| Analogue Switching Output Type | 0-10 V/4-20 mA | |
| Connection Type | M8 | |
| Supply Voltage | 18 → 30 V | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Thread Size M8 | ||
Sensor Technology Ultrasonic | ||
Detection Range 60 → 800 mm | ||
Body Style Rectangular | ||
Analogue Switching Output Type 0-10 V/4-20 mA | ||
Connection Type M8 | ||
Supply Voltage 18 → 30 V | ||
- COO (Country of Origin):
- SG
The Pepperl + Fuchs Ultrasonic Sensor features an IO-Link interface for parameterization and is programmable via DTM with PACTWARE. It has a sensing range of 60 to 800 mm and an adjustment range of 70 to 800 mm, with a dead band from 0 to 60 mm. The sensor uses a standard target plate measuring 100 mm by 100 mm. The transducer frequency is approximately 255 kHz. It offers a minimum response delay of 13 ms, with a factory setting of 49 ms. The sensor cycle time is at least 13 ms by default and can be programmed up to 60 seconds. The sensor includes non-volatile EEPROM memory for data retention.
Selectable sound lobe width
Synchronization options
Temperature compensation
Analog output
Synchronization options
Temperature compensation
Analog output
Related links
- Pepperl + Fuchs Ultrasonic Rectangular Proximity Sensor 60 → 800 mm Detection 10 → 30 V
- Pepperl + Fuchs Ultrasonic Rectangular Proximity Sensor 20 → 250 mm Detection 0-10 V/4-20 mA, 18 →
- Pepperl + Fuchs Ultrasonic Block Ultrasonic Sensor 30 → 400 mm Detection 0-10 V/4-20 mA, 18 → 30 V
- Pepperl + Fuchs Ultrasonic Rectangular Proximity Sensor 30 → 400 mm Detection 18 → 30 V
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor PNP NO, 20 → 30 V dc
- Pepperl + Fuchs Triangulation Photoelectric Sensor 80 mm Detection Range IO-LINK
- Pepperl + Fuchs Triangulation Photoelectric Sensor 300 mm Detection Range IO-LINK
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 5 m Detection Range IO-LINK
