Baumer Proximity Rectangular Proximity Sensor, M8, 2 mm Detection, PNP NO, 6 → 36 V
- RS Stock No.:
- 466-030
- Mfr. Part No.:
- IFFM 08P37A6/L
- Brand:
- Baumer
N
Subtotal (1 unit)*
$192.62
(exc. GST)
$211.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.62 |
*price indicative
- RS Stock No.:
- 466-030
- Mfr. Part No.:
- IFFM 08P37A6/L
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M8 | |
| Sensor Technology | Proximity | |
| Body Style | Rectangular | |
| Detection Range | 2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Flylead | |
| Supply Voltage | 6 → 36 V | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M8 | ||
Sensor Technology Proximity | ||
Body Style Rectangular | ||
Detection Range 2 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Flylead | ||
Supply Voltage 6 → 36 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer Subminiature inductive proximity switch offers a 2 mm sensing range, ensuring precise detection in compact applications. It features a 2-meter cable for reliable connectivity and operates efficiently within a temperature range of -25 to 75°C.
PNP make function (NO)
IP67 protection
IP67 protection
Related links
- Baumer Proximity Rectangular Proximity Sensor 2 mm Detection 6 → 36 V
- Baumer Proximity Rectangular Proximity Sensor 20 → 200 mm Detection 0-10 V, 15 → 30 V
- Baumer Proximity Rectangular Proximity Sensor 100 → 1000 mm Detection 0-10 V, 15 → 30 V
- Baumer Proximity Rectangular Inductive Proximity Sensor 4 mm Detection NO, 10 → 30 V dc
- Baumer Proximity Rectangular Proximity Sensor 10 → 200 mm Detection 15 → 30 V
- Baumer Proximity Barrel Proximity Sensor 2 mm Detection 6 → 36 V
- Baumer Proximity Rectangular Inductive Proximity Sensor 12 → 30 V dc
- Baumer Proximity Rectangular Inductive Proximity Sensor 0 → 2 mm Detection 0-10 V, 12 → 30 V dc
