Baumer Proximity Rectangular Inductive Proximity Sensor, M8, 4 mm Detection NO, 10 → 30 V dc

Subtotal (1 unit)*

$294.80

(exc. VAT)

$324.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 15 December 2025
  • Plus 4 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$294.80

*price indicative

RS Stock No.:
334-756
Mfr. Part No.:
IFFM 12P17A3/S05L
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Thread Size

M8

Sensor Technology

Proximity

Detection Range

4 mm

Body Style

Rectangular

Output Function

NO

Supply Voltage

10 → 30 V dc

RoHS Status: Exempt

COO (Country of Origin):
CH
The Baumer inductive proximity switch has a 4 mm sensing range and operates with a PNP make function (NO). It features an M5 connector for easy integration and functions reliably within a temperature range of -25 to 75°C. With an IP67 protection rating, it is well-suited for demanding industrial environments.

Flush mounting
PBT sensing face
Short circuit protection
Reverse polarity protection

Related links