Baumer IFRM 06P1701/KS35L Barrel Proximity Sensor, M8 PNP 36V 2 mm 36 V dc 200mA
- RS Stock No.:
- 466-035
- Mfr. Part No.:
- IFRM 06P1701/KS35L
- Brand:
- Baumer
Subtotal (1 unit)*
$216.01
(exc. GST)
$237.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.01 |
*price indicative
- RS Stock No.:
- 466-035
- Mfr. Part No.:
- IFRM 06P1701/KS35L
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M8 | |
| Product Type | Proximity Sensor | |
| Body Style | Barrel | |
| IP Rating | IP67 | |
| Length | 3mm | |
| Mount Type | Flush | |
| Terminal Type | Flylead | |
| Width | 6.5mm | |
| Housing Material | Stainless Steel | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Maximum DC Voltage | 36V dc | |
| Maximum Detection | 2mm | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CE, UL | |
| Switching Current | 200mA | |
| Maximum Switching Frequency | 5kHz | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M8 | ||
Product Type Proximity Sensor | ||
Body Style Barrel | ||
IP Rating IP67 | ||
Length 3mm | ||
Mount Type Flush | ||
Terminal Type Flylead | ||
Width 6.5mm | ||
Housing Material Stainless Steel | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Maximum DC Voltage 36V dc | ||
Maximum Detection 2mm | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CE, UL | ||
Switching Current 200mA | ||
Maximum Switching Frequency 5kHz | ||
Output Type PNP | ||
- COO (Country of Origin):
- CH
The Baumer Miniature inductive proximity switch features a cylindrical smooth design for precise sensing. Its sensing face is made of PBT for durability, while the housing is constructed from stainless steel for robustness in industrial environments. Designed for flush mounting, it offers a nominal sensing distance of 2 mm.
PNP make function (NO)
IP67 protection
Related links
- Baumer IFRM 06P37A4/S35L Barrel Proximity Sensor, M8 PNP 36V 2 mm 36 V dc 200mA
- Baumer IFRM 06P17A4/S35L Barrel Proximity Sensor, M8 PNP 36V 2 mm 36 V dc 200mA
- Baumer IFRM 08P1713/KS35L Threaded Barrel Proximity Sensor, M8 PNP IFRM 30V 2 mm 36 V dc 200mA
- Baumer IFFM 08P1703/O1KS35L Rectangular Proximity Sensor, M8 PNP 36V 2 mm 36 V dc 200mA
- Baumer IFFM 08P1703/O1L Rectangular Proximity Sensor, M8 PNP 36V 2 mm 36 V dc 200mA
- Baumer IFRM 08P37A3/S35L Threaded Barrel Proximity Sensor, M8 PNP 30V 2 mm 36 V dc 200mA
- Baumer IFRM 08P17A4/S35L Threaded Barrel Proximity Sensor, M8 PNP 30V 2 mm 36 V dc 200mA
- Baumer IFRM 08P37A1/S35L Threaded Barrel Proximity Sensor, M8 PNP 30V 2 mm 36 V dc 200mA
