Baumer Proximity Rectangular Proximity Sensor, M12, 10 → 200 mm Detection, PNP NC, 15 → 30 V

N

Subtotal (1 unit)*

$808.58

(exc. GST)

$889.44

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$808.58

*price indicative

RS Stock No.:
466-054
Mfr. Part No.:
UNDK 20P7914/S35A
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Thread Size

M12

Sensor Technology

Proximity

Body Style

Rectangular

Detection Range

10 → 200 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

15 → 30 V

RoHS Status: Exempt

COO (Country of Origin):
CH
The Baumer Ultrasonic proximity sensors includes an alignment aid and target indication with flashing, ensuring precise positioning and detection. Designed to operate within a temperature range of -10 to +60°C, it is built for reliable performance in varying environments. Additionally, its IP67 protection rating provides resistance against dust and water, making it suitable for demanding industrial applications.

Type rectangular
Housing material polyester

Related links