Baumer Proximity Rectangular Proximity Sensor, M8, 20 → 200 mm Detection 0-10 V, 15 → 30 V
- RS Stock No.:
- 466-055
- Mfr. Part No.:
- UNDK 20U6914/S35A
- Brand:
- Baumer
N
Subtotal (1 unit)*
$851.13
(exc. GST)
$936.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $851.13 |
*price indicative
- RS Stock No.:
- 466-055
- Mfr. Part No.:
- UNDK 20U6914/S35A
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M8 | |
| Sensor Technology | Proximity | |
| Detection Range | 20 → 200 mm | |
| Body Style | Rectangular | |
| Analogue Switching Output Type | 0-10 V | |
| Connection Type | M8 | |
| Supply Voltage | 15 → 30 V | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M8 | ||
Sensor Technology Proximity | ||
Detection Range 20 → 200 mm | ||
Body Style Rectangular | ||
Analogue Switching Output Type 0-10 V | ||
Connection Type M8 | ||
Supply Voltage 15 → 30 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer Ultrasonic distance measuring sensor includes an alignment aid and target indication with flashing, ensuring precise positioning and detection. Designed to operate within a temperature range of -10 to +60°C, it is built for reliable performance in varying environments. Additionally, its IP67 protection rating provides resistance against dust and water, making it suitable for demanding industrial applications.
Type rectangular
Housing material polyester
Housing material polyester
Related links
- Baumer Proximity Rectangular Proximity Sensor 100 → 1000 mm Detection 0-10 V, 15 → 30 V
- Baumer Proximity Rectangular Ultrasonic Sensor 3 → 150 mm Detection, 15 → 30 V
- Baumer Proximity Rectangular Proximity Sensor 10 → 200 mm Detection 15 → 30 V
- Baumer Ultrasonic Block Motion Sensor 15 → 30 V dc
- Pepperl + Fuchs Ultrasonic Rectangular Proximity Sensor 20 → 250 mm Detection 0-10 V/4-20 mA, 18 →
- Baumer Proximity Rectangular Inductive Proximity Sensor 0 → 2 mm Detection 0-10 V, 12 → 30 V dc
- Baumer Ultrasonic Block Proximity Sensor 15 → 30 V dc
- Baumer Ultrasonic Block Motion Sensor 15 → 30 V dc
