Baumer Proximity Rectangular Inductive Proximity Sensor, 0 → 10 mm Detection 0-10 V, 12 → 30 V dc
- RS Stock No.:
- 338-929
- Mfr. Part No.:
- IF200.D10L-Q41.UAMT.71N
- Brand:
- Baumer
Subtotal (1 unit)*
$671.85
(exc. GST)
$739.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $671.85 |
*price indicative
- RS Stock No.:
- 338-929
- Mfr. Part No.:
- IF200.D10L-Q41.UAMT.71N
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Technology | Proximity | |
| Body Style | Rectangular | |
| Detection Range | 0 → 10 mm | |
| Analogue Switching Output Type | 0-10 V | |
| Cable Length | 41mm | |
| Supply Voltage | 12 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Technology Proximity | ||
Body Style Rectangular | ||
Detection Range 0 → 10 mm | ||
Analogue Switching Output Type 0-10 V | ||
Cable Length 41mm | ||
Supply Voltage 12 → 30 V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer Inductive Distance Sensor features a large measuring range of 0 to 10 mm. It provides both an analog output and an additional switching output for versatile applications. Easy commissioning is ensured through a linearized output signal, while qTeach allows for application-specific adjustments. Housed in a robust plastic casing, it is designed for reliable operation in environments up to +75°C.
Non flush mounting
SAN sensing face
Short circuit protection
Reverse polarity protection
SAN sensing face
Short circuit protection
Reverse polarity protection
Related links
- Baumer Proximity Rectangular Inductive Proximity Sensor 0 → 2 mm Detection 0-10 V, 12 → 30 V dc
- Baumer Proximity Rectangular Proximity Sensor 100 → 1000 mm Detection 0-10 V, 15 → 30 V
- Baumer Proximity Rectangular Proximity Sensor 20 → 200 mm Detection 0-10 V, 15 → 30 V
- Baumer Proximity Rectangular Ultrasonic Sensor 0 → 1000 mm Detection, 12 → 30 V dc
- Baumer Proximity Rectangular Ultrasonic Sensor 0 → 500 mm Detection, 12 → 30 V dc
- Baumer Proximity Rectangular Inductive Proximity Sensor 4 mm Detection NO, 10 → 30 V dc
- Baumer Proximity Rectangular Inductive Proximity Sensor 4 mm Detection NO, 10 → 30 V dc
- Baumer Inductive Rectangular Proximity Sensor 2 mm Detection 0-10 V, 12 → 30 V dc
