Pepperl + Fuchs Ultrasonic Block Ultrasonic Sensor, M8, 10 → 100 mm Detection, NPN NC, 24 V
- RS Stock No.:
- 397-844
- Mfr. Part No.:
- UB100-F77-E1-V31
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
$286.63
(exc. GST)
$315.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $286.63 |
*price indicative
- RS Stock No.:
- 397-844
- Mfr. Part No.:
- UB100-F77-E1-V31
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Thread Size | M8 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 10 → 100 mm | |
| Body Style | Block | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | 4 Pin | |
| Cable Length | 300m | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Thread Size M8 | ||
Sensor Technology Ultrasonic | ||
Detection Range 10 → 100 mm | ||
Body Style Block | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Connection Type 4 Pin | ||
Cable Length 300m | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- SG
The Pepperl + Fuchs Ultrasonic direct detection sensor in a compact miniature design. Includes a program input for easy configuration and setup.
Degree of protection IP67
Switching status indicator, yellow LED
Switching status indicator, yellow LED
Related links
- Pepperl + Fuchs Ultrasonic Block Ultrasonic Sensor 10 → 100 mm Detection 24 V
- Pepperl + Fuchs Ultrasonic Block Ultrasonic Sensor 20 → 250 mm Detection 24 V
- Pepperl + Fuchs Ultrasonic Block Ultrasonic Sensor 30 → 400 mm Detection 0-10 V/4-20 mA, 18 → 30 V
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor PNP NO, 20 → 30 V dc
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor PNP NO, 20 → 30 V dc
- Pepperl + Fuchs Ultrasonic Block Proximity Sensor PNP NO, 20 → 30 V dc
- Pepperl + Fuchs Ultrasonic Rectangular Proximity Sensor 30 → 400 mm Detection 18 → 30 V
- Pepperl + Fuchs Ultrasonic Rectangular Proximity Sensor 20 → 250 mm Detection 0-10 V/4-20 mA, 18 →
