Baumer Inductive Barrel Inductive Proximity Sensor, M12, 6 mm Detection 4-20 mA, 36 V dc
- RS Stock No.:
- 361-634
- Mfr. Part No.:
- IR12.D06L-Q60.IA1E.7BF
- Brand:
- Baumer
Subtotal (1 unit)*
$581.90
(exc. GST)
$640.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $581.90 |
*price indicative
- RS Stock No.:
- 361-634
- Mfr. Part No.:
- IR12.D06L-Q60.IA1E.7BF
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 6 mm | |
| Body Style | Barrel | |
| Analogue Switching Output Type | 4-20 mA | |
| Connection Type | , M12 | |
| Supply Voltage | 36 V dc | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 6 mm | ||
Body Style Barrel | ||
Analogue Switching Output Type 4-20 mA | ||
Connection Type , M12 | ||
Supply Voltage 36 V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer inductive distance sensors are linearized with a sensing range of 0 to 6 mm. They feature an M12 connector and operate within the following voltage ranges: -25°C to 75°C (Vs equal to 8 to 30 VDC) and -25°C to 60°C (Vs equal to 8 to 36 VDC). The sensors have an IP67 protection rating.
Current output
External Teach-in
External Teach-in
Related links
- Baumer Inductive Threaded Barrel Proximity Sensor 6 mm Detection 8 → 36 V dc
- Baumer Proximity Barrel Inductive Proximity Sensor 0 → 6 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 6 mm Detection 6 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 4 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 10 mm Detection 6 → 36 V dc
- Baumer Proximity Barrel Inductive Proximity Sensor 0 → 4 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Proximity Threaded Barrel Proximity Sensor 0 → 18 mm Detection 6 → 30 V
- Telemecanique Sensors Inductive Barrel Inductive Proximity Sensor 6 mm Detection 24 V dc
