Banner Ultrasonic Barrel Proximity Sensor, M30, 2000 mm Detection, PNP 4-20 mA, 12 → 24 V dc
- RS Stock No.:
- 294-014
- Mfr. Part No.:
- T30UIPB
- Brand:
- Banner
Subtotal (1 unit)*
$1,023.74
(exc. GST)
$1,126.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,023.74 |
*price indicative
- RS Stock No.:
- 294-014
- Mfr. Part No.:
- T30UIPB
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Barrel | |
| Detection Range | 2000 mm | |
| Analogue Switching Output Type | 4-20 mA | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Cable | |
| Supply Voltage | 12 → 24 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Body Style Barrel | ||
Detection Range 2000 mm | ||
Analogue Switching Output Type 4-20 mA | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Cable | ||
Supply Voltage 12 → 24 V dc | ||
- COO (Country of Origin):
- CN
The Banner Ultrasonic sensor designed to excel in challenging applications, making it ideal for measuring liquid levels or determining box heights for sorting tasks. Featuring a compact design, it employs innovative TEACH-Mode programming that eliminates the need for complex adjustments, allowing users to calibrate both analog and discrete outputs effortlessly.
Wide operating temperature range ensures reliability in extreme conditions
LED indicators provide clear operational and diagnostic information
Rugged design protects against mechanical and environmental damage
LED indicators provide clear operational and diagnostic information
Rugged design protects against mechanical and environmental damage
Related links
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 1000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 15 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 1000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 1000 mm Detection 0 → 10 V dc
- Banner Ultrasonic Barrel Proximity Sensor 200 → 2000 mm Detection 0-20 mA, 10 → 30 V dc
