Banner Ultrasonic Barrel Proximity Sensor, M30, 2000 mm Detection, NPN 0-10 V, 15 → 24 V dc
- RS Stock No.:
- 294-018
- Mfr. Part No.:
- T30UUNAQ
- Brand:
- Banner
Subtotal (1 unit)*
$989.80
(exc. GST)
$1,088.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $989.80 |
*price indicative
- RS Stock No.:
- 294-018
- Mfr. Part No.:
- T30UUNAQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 2000 mm | |
| Body Style | Barrel | |
| Digital Switching Output Type | NPN | |
| Analogue Switching Output Type | 0-10 V | |
| Connection Type | QD | |
| Cable Length | 2m | |
| Supply Voltage | 15 → 24 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Detection Range 2000 mm | ||
Body Style Barrel | ||
Digital Switching Output Type NPN | ||
Analogue Switching Output Type 0-10 V | ||
Connection Type QD | ||
Cable Length 2m | ||
Supply Voltage 15 → 24 V dc | ||
- COO (Country of Origin):
- CN
The Banner Ultrasonic sensor is designed to perform exceptionally in demanding environments. Combining user-friendly TEACH-Mode programming with high precision, this sensor is ideal for various applications such as measuring liquid levels or determining dimensions for sorting tasks.
LED indicators provide clear operational status at a glance
Customisable sensing distances enhance adaptability to different tasks
Compatible with both NPN and PNP geometries for optimal integration
Customisable sensing distances enhance adaptability to different tasks
Compatible with both NPN and PNP geometries for optimal integration
Related links
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 15 → 24 V dc
- Banner Ultrasonic Barrel Ultrasonic Sensor 300 → 2000 mm Detection 15 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 1000 mm Detection 0 → 10 V dc
- Banner Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 0-10 V, 15 → 24 V dc
- Banner Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 0-10 V, 15 → 24 V dc
