Banner Ultrasonic Barrel Proximity Sensor, M30, 2000 mm Detection, PNP x2 4-20 mA, 12 → 24 V dc

Subtotal (1 unit)*

$855.81

(exc. GST)

$941.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$855.81

*price indicative

RS Stock No.:
294-009
Mfr. Part No.:
T30UHPBQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

2000 mm

Body Style

Barrel

Analogue Switching Output Type

4-20 mA

Digital Switching Output Type

PNP x2

Cable Length

2m

Connection Type

M12 Integral QD

Supply Voltage

12 → 24 V dc

COO (Country of Origin):
CN
The Banner Sensor is an advanced Ultrasonic sensor designed to excel in demanding environments, enabling precise measurement and control in various applications. Its intuitive push-button programming facilitates quick setup without the need for complex adjustments, while the dual discrete outputs provide flexibility for various sensing requirements.

Remote programming functionality enhances security and usability
Suitable for a wide range of applications from sensing liquid levels to web tensioning
LED indicators provide clear status feedback for utmost operational transparency

Related links