Banner Ultrasonic Barrel Proximity Sensor, M30, 2000 mm Detection, NPN 4-20 mA, 12 → 24 V dc
- RS Stock No.:
- 294-013
- Mfr. Part No.:
- T30UINBQ
- Brand:
- Banner
Subtotal (1 unit)*
$1,023.74
(exc. GST)
$1,126.11
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $1,023.74 |
*price indicative
- RS Stock No.:
- 294-013
- Mfr. Part No.:
- T30UINBQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Barrel | |
| Detection Range | 2000 mm | |
| Analogue Switching Output Type | 4-20 mA | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 Integral QD | |
| Cable Length | 9m | |
| Supply Voltage | 12 → 24 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Body Style Barrel | ||
Detection Range 2000 mm | ||
Analogue Switching Output Type 4-20 mA | ||
Digital Switching Output Type NPN | ||
Connection Type M12 Integral QD | ||
Cable Length 9m | ||
Supply Voltage 12 → 24 V dc | ||
- COO (Country of Origin):
- CN
The Banner Ultrasonic sensor revolutionises the way you manage measurements in demanding environments. Designed to tackle various applications such as liquid level sensing and box height determination, it boasts fast, intuitive TEACH-Mode programming that eliminates the need for intricate potentiometer adjustments.
Wide operating temperature range accommodates various applications
Both analog and discrete outputs offer flexibility for users
Configurable sensing distance set points cater to specific needs
Both analog and discrete outputs offer flexibility for users
Configurable sensing distance set points cater to specific needs
Related links
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 1000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 15 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 1000 mm Detection 0 → 10 V dc
- Banner Ultrasonic Barrel Proximity Sensor 1000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Ultrasonic Sensor 300 → 2000 mm Detection 15 → 24 V dc
