Banner Ultrasonic Barrel Proximity Sensor, M30, 1000 mm Detection, NPN 4-20 mA, 12 → 24 V dc
- RS Stock No.:
- 294-004
- Mfr. Part No.:
- T30UDNAQ
- Brand:
- Banner
Subtotal (1 unit)*
$821.79
(exc. GST)
$903.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $821.79 |
*price indicative
- RS Stock No.:
- 294-004
- Mfr. Part No.:
- T30UDNAQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Barrel | |
| Detection Range | 1000 mm | |
| Analogue Switching Output Type | 4-20 mA | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 Integral QD | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Body Style Barrel | ||
Detection Range 1000 mm | ||
Analogue Switching Output Type 4-20 mA | ||
Digital Switching Output Type NPN | ||
Connection Type M12 Integral QD | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
- COO (Country of Origin):
- CN
The Banner Ultrasonic sensor offers a blend of simplicity and performance, making it ideal for varied industrial applications. With its innovative TEACH-Mode programming, it eliminates the need for cumbersome adjustments like potentiometers. It provides flexibility in configuring discrete outputs, empowering users to tailor the sensing window size and position according to their specific requirements.
LED indicators offer immediate insight into operational status and signal strength
Compact design facilitates mounting in tight spaces without compromising performance
Robust output capability ensures reliable operation under various loads
Versatile cable options available for customized installation
Compact design facilitates mounting in tight spaces without compromising performance
Robust output capability ensures reliable operation under various loads
Versatile cable options available for customized installation
Related links
- Banner Ultrasonic Barrel Proximity Sensor 1000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 1000 mm Detection 0 → 10 V dc
- Banner Ultrasonic Barrel Proximity Sensor 1000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor PNP/NPN 0-20 mA NO/NC, 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 15 → 24 V dc
