Banner Ultrasonic Barrel Proximity Sensor, M12, 200 → 2000 mm Detection 0-20 mA, 10 → 30 V dc
- RS Stock No.:
- 294-155
- Mfr. Part No.:
- T30UXIBQ8
- Brand:
- Banner
Subtotal (1 unit)*
$962.24
(exc. GST)
$1,058.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $962.24 |
*price indicative
- RS Stock No.:
- 294-155
- Mfr. Part No.:
- T30UXIBQ8
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Thread Size | M12 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Barrel | |
| Detection Range | 200 → 2000 mm | |
| Analogue Switching Output Type | 0-20 mA | |
| Cable Length | 2m | |
| Connection Type | 4 Pin M12 Integral QD | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Thread Size M12 | ||
Sensor Technology Ultrasonic | ||
Body Style Barrel | ||
Detection Range 200 → 2000 mm | ||
Analogue Switching Output Type 0-20 mA | ||
Cable Length 2m | ||
Connection Type 4 Pin M12 Integral QD | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- CN
The Banner Ultrasonic sensor is specifically designed for precision distance measurement in various applications. This advanced sensor offers a versatile range of operating configurations, allowing for both analogue voltage and current output options. It incorporates a discrete LED indicator to clearly communicate operational status and target signal strength, ensuring ease of use.
Compact design allows for easy integration into various applications
Equipped with remote TEACH functionality for added convenience
Meets stringent environmental ratings ensuring reliability in harsh conditions
Equipped with remote TEACH functionality for added convenience
Meets stringent environmental ratings ensuring reliability in harsh conditions
Related links
- Banner Ultrasonic Barrel Proximity Sensor 200 → 2000 mm Detection 0-10 V, 12 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 300 → 3000 mm Detection 0-20 mA, 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 200 t 2000 mm Detection 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
