Banner Ultrasonic Barrel Proximity Sensor, M30, 2000 mm Detection, PNP x2 4-20 mA, 12 → 24 V dc

Subtotal (1 unit)*

$855.81

(exc. GST)

$941.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$855.81

*price indicative

RS Stock No.:
294-007
Mfr. Part No.:
T30UDPBQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

2000 mm

Body Style

Barrel

Analogue Switching Output Type

4-20 mA

Digital Switching Output Type

PNP x2

Cable Length

2m

Connection Type

M12 Integral QD

Supply Voltage

12 → 24 V dc

COO (Country of Origin):
CN
The Banner Ultrasonic sensor with dual discrete outputs is designed for precision and versatility in a variety of challenging environments. Featuring a robust housing rated IEC IP67 and NEMA 6P, it’s ideal for dynamic applications requiring reliable and accurate distance measuring, such as liquid level sensing in tanks.

LED indicators provide clear visual feedback for power and signal status
Compact and selfcontained sensor package fits easily into tight spaces
Suitable for contact or noncontact applications with various material types

Related links