Banner Ultrasonic Barrel Proximity Sensor, M30, 2000 mm Detection, NPN 0-10 V, 15 → 24 V dc
- RS Stock No.:
- 294-005
- Mfr. Part No.:
- T30UDPAQ
- Brand:
- Banner
Subtotal (1 unit)*
$821.79
(exc. GST)
$903.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $821.79 |
*price indicative
- RS Stock No.:
- 294-005
- Mfr. Part No.:
- T30UDPAQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Barrel | |
| Detection Range | 2000 mm | |
| Analogue Switching Output Type | 0-10 V | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | QD | |
| Supply Voltage | 15 → 24 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Body Style Barrel | ||
Detection Range 2000 mm | ||
Analogue Switching Output Type 0-10 V | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type QD | ||
Supply Voltage 15 → 24 V dc | ||
- COO (Country of Origin):
- CN
The Banner Ultrasonic sensor is designed for precision in challenging industrial environments, transforming how you gauge and monitor various applications. With its user-friendly TEACH-Mode programming, this sensor eliminates the need for tedious adjustments, providing a seamless solution for setting precise window sizes and positions.
LED indicators provide visual feedback on operating status and signal strength
Rugged construction rated to IEC IP67 and NEMA 6P ensuring durability
Flexible sensing options support various applications in demanding settings
Rugged construction rated to IEC IP67 and NEMA 6P ensuring durability
Flexible sensing options support various applications in demanding settings
Related links
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 15 → 24 V dc
- Banner Ultrasonic Barrel Ultrasonic Sensor 300 → 2000 mm Detection 15 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 0-10 V, 15 → 24 V dc
- Banner Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 0-10 V, 15 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 1000 mm Detection 0 → 10 V dc
