Inductive Threaded Barrel Inductive Proximity Sensor, M12, 2 mm Detection, PNP NO, 30 V

Subtotal (1 unit)*

$62.95

(exc. GST)

$69.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.95

*price indicative

RS Stock No.:
252-415
Mfr. Part No.:
197687 E57G-12SPN2-C2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

30 V

COO (Country of Origin):
MX
The Eaton Moeller series E57G proximity switch is engineered for precision and reliability in diverse industrial applications. The device, designed with a stainless-steel enclosure and flush mount capability, seamlessly integrates into existing systems while offering durability and excellent performance. It operates on a supply voltage range of 10 - 30 V DC, making it versatile for various setups. Featuring an operational current of up to 10 A, the proximity switch ensures efficient function with robust signalling. With a rated switching distance of up to 2 mm and a high switching frequency of 2000 Hz, it delivers fast and accurate detection. This proximity switch is a cornerstone for automation, providing peace of mind with certified compliance to industry standards.

Engineered with a durable stainless-steel body for long-lasting performance
Flush mounting design allows for easy integration into tight spaces
Supports operational currents up to 10 A, enhancing its usability across applications
Operates effectively within an ambient temperature range of -25 °C to 70 °C
Delivers a high switching frequency, improving system response times
Equipped with a yellow LED for clear status indication
Offers robust short-circuit protection to safeguard against electrical failures
The 3-wire connection type provides versatile installation options
Designed to meet rigorous certification standards for safety and reliability

Related links