Inductive Threaded Barrel Inductive Proximity Sensor, M12, 8 mm Detection, NPN NO, 30 V
- RS Stock No.:
- 253-151
- Mfr. Part No.:
- 197697 E57G-12UNN8-C2
- Brand:
- Eaton
Subtotal (1 unit)*
$62.95
(exc. GST)
$69.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.95 |
*price indicative
- RS Stock No.:
- 253-151
- Mfr. Part No.:
- 197697 E57G-12UNN8-C2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
- COO (Country of Origin):
- MX
The Eaton Moeller series E57G Proximity Switch exemplifies precision and reliability in industrial applications. Designed to meet rigorous standards, this proximity switch operates effectively in demanding environments, ensuring consistent performance for automation tasks. With its robust stainless steel construction and IP67 protection rating, it is well-suited for challenging conditions, providing outstanding durability and resistance to environmental factors. This sensor's innovative NPN output design makes it ideal for various control systems, ensuring seamless integration. Designed for non-flush mounting, this proximity switch offers a versatile installation approach, catering to a range of operational needs, while maintaining an efficient and compact profile. The E57G series is engineered to deliver accuracy with its specified switching distance and rapid response time, making it a reliable choice for both new installations and upgrades.
Stainless steel construction ensures high durability
Designed for use in a variety of automation applications
IP67 rated for protection against dust and water ingress
NPN output format enables compatibility with diverse control systems
Short-circuit protection enhances safety and reliability
LED status indicator allows for quick operational checks
Non-flush mounting facilitates flexible installation options
Rated control supply voltage supports a wide operating range
Designed for use in a variety of automation applications
IP67 rated for protection against dust and water ingress
NPN output format enables compatibility with diverse control systems
Short-circuit protection enhances safety and reliability
LED status indicator allows for quick operational checks
Non-flush mounting facilitates flexible installation options
Rated control supply voltage supports a wide operating range
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 2 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 2 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 2 mm Detection 30 V
