Inductive Threaded Barrel Inductive Proximity Sensor, M12, 8 mm Detection, PNP NO, 30 V
- RS Stock No.:
- 253-152
- Mfr. Part No.:
- 197705 E57G-12UPN8-C2
- Brand:
- Eaton
Subtotal (1 unit)*
$62.95
(exc. GST)
$69.24
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $62.95 |
*price indicative
- RS Stock No.:
- 253-152
- Mfr. Part No.:
- 197705 E57G-12UPN8-C2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
- COO (Country of Origin):
- MX
The Eaton Moeller series E57G proximity switch represents a pinnacle of precision and reliability in sensor technology. Ideal for industrial applications, this inductive sensor is designed to detect metallic objects with unmatched accuracy. With its robust stainless steel housing and a degree of protection rated at IP67, it ensures reliable operation even in the harshest environments. The 3-wire configuration supports a variety of applications while providing swift and clear signalling through its yellow LED indicator. The switchs non-flush mounting design allows for versatile installation, making it an essential component for any control system requiring dependable proximity sensing.
Stainless steel construction provides excellent durability and resistance to corrosion
LED indicator offers real-time status feedback, simplifying troubleshooting
Non-flush mounting facilitates flexible installation in tight spaces
Designed for optimal performance across varying ambient temperatures
High shock resistance ensures sustained functionality in dynamic environments
PNP switching output type enables easy integration with various control systems
Compact design allows for seamless integration into existing setups
Compatible with a wide range of operational currents for diverse applications
Achieves reliable switching frequency, enhancing operational efficiency
LED indicator offers real-time status feedback, simplifying troubleshooting
Non-flush mounting facilitates flexible installation in tight spaces
Designed for optimal performance across varying ambient temperatures
High shock resistance ensures sustained functionality in dynamic environments
PNP switching output type enables easy integration with various control systems
Compact design allows for seamless integration into existing setups
Compatible with a wide range of operational currents for diverse applications
Achieves reliable switching frequency, enhancing operational efficiency
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 2 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 2 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 2 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 30 V
