Inductive Threaded Barrel Inductive Proximity Sensor, M12, 2 mm Detection, PNP NO, 30 V
- RS Stock No.:
- 253-177
- Mfr. Part No.:
- 197777 E57P-12SPN2-C2
- Brand:
- Eaton
Subtotal (1 unit)*
$76.42
(exc. GST)
$84.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.42 |
*price indicative
- RS Stock No.:
- 253-177
- Mfr. Part No.:
- 197777 E57P-12SPN2-C2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch exemplifies precision and reliability in automation applications. Engineered for efficiency, the product is part of the renowned Moeller series E57P, renowned for its exceptional performance. With its robust stainless steel construction, it not only withstands the rigours of industrial environments but also ensures long-lasting functionality. This switch is designed to operate effectively in a wide voltage range, catering to various operational needs. Its compact design, coupled with a flush mounting method, allows for versatile installation in space-constrained areas. Enhanced by features such as short-circuit protection and an intuitive yellow LED indicator for status monitoring, this proximity switch truly embodies the cutting-edge engineering that Eaton is known for.
Designed for flush mounting to maximise space efficiency
Constructed from durable stainless steel for enhanced longevity
Integrates seamlessly into a variety of automation systems
Includes yellow LED for clear operational status indication
Utilises PNP output for reliable signalling
Features short-circuit protection to safeguard connected devices
Operates effectively within a wide temperature range
Boasts high switching frequency for rapid response in automated processes
Alignment with NEMA 6P and IP69 ratings ensures superior protection against the elements
Optimised for a variety of industrial applications, enhancing system reliability
Constructed from durable stainless steel for enhanced longevity
Integrates seamlessly into a variety of automation systems
Includes yellow LED for clear operational status indication
Utilises PNP output for reliable signalling
Features short-circuit protection to safeguard connected devices
Operates effectively within a wide temperature range
Boasts high switching frequency for rapid response in automated processes
Alignment with NEMA 6P and IP69 ratings ensures superior protection against the elements
Optimised for a variety of industrial applications, enhancing system reliability
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 2 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 2 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 2 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 2 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 48 V
