Inductive Threaded Barrel Inductive Proximity Sensor, M12, 4 mm Detection, NPN NO, 30 V
- RS Stock No.:
- 252-413
- Mfr. Part No.:
- 197681 E57G-12SNN4-C2
- Brand:
- Eaton
Subtotal (1 unit)*
$62.95
(exc. GST)
$69.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.95 |
*price indicative
- RS Stock No.:
- 252-413
- Mfr. Part No.:
- 197681 E57G-12SNN4-C2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
- COO (Country of Origin):
- MX
The Eaton E57G series proximity switch is designed to deliver exceptional reliability and performance in various industrial applications. Crafted with a robust stainless steel construction, this device ensures durability while maintaining a compact profile. Its flush mounting capability accommodates seamless integration into machinery, allowing for precise sensing without compromising space. Operating within a broad voltage range, the sensor excels in diverse environments, providing rapid response times and minimal hysteresis. Its advanced short-circuit protection feature enhances safety, making it suitable for use in critical applications where dependable operation is paramount. The yellow LED indicator offers straightforward status visibility, ensuring operators are always aware of the sensor's functional state.
Offers flush mounting for unobtrusive installation
Equipped with a yellow LED indicator for easy status monitoring
Constructed from stainless steel for enhanced durability and corrosion resistance
Provides short-circuit protection to ensure safe operation
Designed to operate within a wide ambient temperature range
Features a switching frequency of 2000 Hz for efficient performance
Utilises NPN switching output for compatibility with various control systems
Capable of detecting metallic targets with high precision
Includes a status indication feature, simplifying monitoring
Ideal for automation applications requiring rapid response
Meets IP67 standards, ensuring protection against dust and water ingress
Equipped with a yellow LED indicator for easy status monitoring
Constructed from stainless steel for enhanced durability and corrosion resistance
Provides short-circuit protection to ensure safe operation
Designed to operate within a wide ambient temperature range
Features a switching frequency of 2000 Hz for efficient performance
Utilises NPN switching output for compatibility with various control systems
Capable of detecting metallic targets with high precision
Includes a status indication feature, simplifying monitoring
Ideal for automation applications requiring rapid response
Meets IP67 standards, ensuring protection against dust and water ingress
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 30 V
- Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 2 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 2 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
