Eaton Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NPN NC, 48 V
- RS Stock No.:
- 251-796
- Mfr. Part No.:
- 197803 E57P-30SNC10-C2
- Brand:
- Eaton
Subtotal (1 unit)*
$89.46
(exc. GST)
$98.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.46 |
*price indicative
- RS Stock No.:
- 251-796
- Mfr. Part No.:
- 197803 E57P-30SNC10-C2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 48 V | |
| Length | 67.7mm | |
| IP Rating | IP69 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 300 mA | |
| Switching Frequency | 600 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 48 V | ||
Length 67.7mm | ||
IP Rating IP69 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 300 mA | ||
Switching Frequency 600 Hz | ||
- COO (Country of Origin):
- MX
The Eaton E57P Performance proximity switch offers exceptional reliability and precision for a variety of industrial applications. This inductive sensor features robust construction with a stainless steel body, making it ideal for environments requiring durability and resistance to harsh conditions. Its flush mounting design ensures seamless integration into equipment, while the NPN output provides efficient signal management. Operating within a voltage range of 10 to 30 V DC, this proximity switch allows for versatile usage across multiple systems. Its impressive switching frequency accommodates high-demand scenarios, ensuring that your operations remain efficient and effective. With its compact dimensions and advanced technology, the E57P series promises both reliability and ease of use, making it a smart choice for professionals seeking top-tier performance in sensor technology.
Designed for flush mounting applications to ensure optimal installation
Harnesses stainless steel for enhanced durability against environmental factors
Offers a wide operational voltage range for versatile applications
Equipped with an NPN output for efficient signal processing
Delivers impressive switching frequency for high-demand industrial settings
Features a yellow LED status indication for easy monitoring of switching state
Shock resistant design to withstand challenging conditions
Works effectively in extreme ambient temperatures, showcasing its versatility
Harnesses stainless steel for enhanced durability against environmental factors
Offers a wide operational voltage range for versatile applications
Equipped with an NPN output for efficient signal processing
Delivers impressive switching frequency for high-demand industrial settings
Features a yellow LED status indication for easy monitoring of switching state
Shock resistant design to withstand challenging conditions
Works effectively in extreme ambient temperatures, showcasing its versatility
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 48 V
