Eaton Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, NPN NC, 30 V
- RS Stock No.:
- 251-221
- Mfr. Part No.:
- 197723 E57G-18UNC12-C2
- Brand:
- Eaton
Subtotal (1 unit)*
$69.57
(exc. GST)
$76.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.57 |
*price indicative
- RS Stock No.:
- 251-221
- Mfr. Part No.:
- 197723 E57G-18UNC12-C2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 12 mm | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| IP Rating | IP67 | |
| Length | 65.9mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 300 Hz | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 12 mm | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
IP Rating IP67 | ||
Length 65.9mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 300 Hz | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch from the Moeller series E57G is designed for those who demand reliability and precision in industrial applications. Constructed with durable stainless steel and fitted with a 2 m connection cable, it is well suited for non-flush mounting settings. The switch operates effectively within a voltage range of 10-30 V DC, making it versatile for various electronic systems. Featuring a switching distance of up to 12 mm, it ensures accurate sensing capabilities. With a compact design measuring just 65.9 mm in length and 18 mm in height, this device can fit seamlessly into a multitude of environments. Additionally, the yellow LED indicator provides visible status feedback, enhancing usability and functionality in operational settings.
Robust construction in stainless steel ensures longevity in demanding environments
Compact size allows for easy integration into tight spaces without compromising functionality
IP67 rating provides excellent protection against dust and moisture for enhanced reliability
Short-circuit protection enhances the safety and durability of the device
Status indication via a yellow LED reduces downtime by providing clear operational feedback
Non-flush mounting capabilities offer flexibility in installation options
Compliant with IEC/EN 60947-5-2 certifications for peace of mind in safety standards
Compact size allows for easy integration into tight spaces without compromising functionality
IP67 rating provides excellent protection against dust and moisture for enhanced reliability
Short-circuit protection enhances the safety and durability of the device
Status indication via a yellow LED reduces downtime by providing clear operational feedback
Non-flush mounting capabilities offer flexibility in installation options
Compliant with IEC/EN 60947-5-2 certifications for peace of mind in safety standards
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 12 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
