Eaton Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NC, 30 V

Subtotal (1 unit)*

$69.57

(exc. GST)

$76.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.57

*price indicative

RS Stock No.:
251-216
Mfr. Part No.:
197709 E57G-18SNC8-C2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

30 V

IP Rating

IP67

Length

65.9mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Switching Frequency

300 Hz

COO (Country of Origin):
MX
The Eaton proximity switch is engineered for precision and reliability, making it a vital component in various automation applications. The e57G general purpose series proximity switch showcases remarkably compact dimensions, allowing for easy installation in tight spaces. Its stainless steel construction not only ensures durability but also provides excellent resistance to various environmental conditions. With a sensing distance of up to 8 mm, this switch ensures accurate detection, enhancing operational efficiency while minimising downtime. Ideal for industries ranging from manufacturing to robotics, this product balances high performance and essential safety features, all within a user-friendly design. The integration of short-circuit protection and a robust connection type furthers safety and reliability, making this proximity switch a preferred choice for professionals seeking quality and dependability.

Designed for flush mounting applications, allowing seamless integration
Constructed with high-quality stainless steel for unparalleled durability
Features a yellow LED indicator for easy monitoring of the switching state
Operates effectively within a wide ambient temperature range
Short-circuit protection ensures long-lasting performance and safety
Provides a reliable switching frequency of 300 Hz for quick responses
IP67 rated, offering excellent protection against dust and water ingress
NPN switching output type facilitates compatibility with diverse systems
Materials chosen for minimal environmental impact during operation

Related links