Eaton Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NPN NC, 48 V
- RS Stock No.:
- 251-798
- Mfr. Part No.:
- 197811 E57P-30UNC15-C2
- Brand:
- Eaton
Subtotal (1 unit)*
$89.46
(exc. GST)
$98.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.46 |
*price indicative
- RS Stock No.:
- 251-798
- Mfr. Part No.:
- 197811 E57P-30UNC15-C2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 48 V | |
| Length | 67.7mm | |
| IP Rating | IP69 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 500 Hz | |
| Shielding | Unshielded | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 48 V | ||
Length 67.7mm | ||
IP Rating IP69 | ||
Mounting Type Non-Flush | ||
Switching Frequency 500 Hz | ||
Shielding Unshielded | ||
Switching Current 300 mA | ||
- COO (Country of Origin):
- MX
The Eaton innovative proximity switch is designed for demanding applications, offering unparalleled reliability and performance. Featuring the E57P Performance series, this proximity switch excels in detecting metallic targets with precision. Engineered for tough environments, it boasts an impressive protection rating of NEMA 6P and IP69, ensuring dust and moisture resistance. The stainless steel construction enhances durability, making it suitable for a variety of industrial settings. With an operating temperature range from -40 °C to 70 °C, this switch performs efficiently in extreme conditions. The device incorporates advanced technology for short-circuit protection, contributing to its reliability and longevity.
Outstanding environmental protection ensures longevity even in harsh conditions
Stainless steel housing offers enhanced resistance to corrosive elements
Short-circuit protection improves operational safety
Exceptional performance in both low and high temperature environments
Versatile mounting options facilitate easy integration into existing systems
Effective sensing capabilities for reliable detection of metal objects
LED status indication provides immediate visibility of operational state
Designed for non-flush mounting, allowing greater flexibility in installation
Stainless steel housing offers enhanced resistance to corrosive elements
Short-circuit protection improves operational safety
Exceptional performance in both low and high temperature environments
Versatile mounting options facilitate easy integration into existing systems
Effective sensing capabilities for reliable detection of metal objects
LED status indication provides immediate visibility of operational state
Designed for non-flush mounting, allowing greater flexibility in installation
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
