Eaton Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NC, 48 V

Subtotal (1 unit)*

$92.70

(exc. GST)

$101.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.70

*price indicative

RS Stock No.:
250-944
Mfr. Part No.:
197815 E57P-30UPC15-C2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

48 V

Length

67.7mm

IP Rating

IP69

Mounting Type

Non-Flush

Switching Current

300 mA

Shielding

Unshielded

Switching Frequency

500 Hz

COO (Country of Origin):
MX
The Eaton proximity switch represents the pinnacle of reliable sensing technology, tailored for demanding industrial environments. Equipped with a robust stainless steel housing, it ensures durability against harsh elements and wear, making it an ideal choice for various applications. With its non-flush design and a sensing distance of up to 15 mm, it effectively detects metallic targets while maintaining optimal performance. The device operates across a versatile voltage range of 10 – 30 V DC, facilitating seamless integration into existing systems. Designed for easy installation and operational flexibility, this switch not only enhances productivity but also contributes to safety, thanks to its short-circuit protection feature. Whether it’s for automation or safety applications, this proximity switch is your trusted partner in achieving superior operational efficiency.

Stainless steel construction guarantees longevity and resistance to corrosion
Non-flush design allows for versatile mounting options
Wide operational voltage range ensures compatibility with various systems
Short-circuit protection enhances safety during operation
LED status indicator provides clear visual feedback on switching state
High switching frequency capabilities support efficient process performance
Shock resistance ensures reliability in dynamic environments
Designed for both indoor and outdoor use with robust IP69 protection

Related links