Eaton Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NC, 48 V

Subtotal (1 unit)*

$92.70

(exc. GST)

$101.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.70

*price indicative

RS Stock No.:
252-237
Mfr. Part No.:
197807 E57P-30SPC10-C2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

48 V

Length

67.7mm

IP Rating

IP69

Mounting Type

Flush

Switching Frequency

600 Hz

Shielding

Shielded

Switching Current

300 mA

COO (Country of Origin):
MX
The Eaton proximity switch from the E57P Performance series offers remarkable reliability and precision for a variety of applications. Designed for seamless integration, its inductive sensor technology ensures accurate detection of metallic targets while maintaining robust performance in challenging environments. With a flush installation design and durable stainless steel construction, this sensor is perfect for industrial settings where space is at a premium and resilience is paramount. It operates efficiently within a wide voltage range and has been meticulously certified to meet stringent industry standards, providing peace of mind and consistent operation. Whether you require a dependable solution for automation processes or industrial machinery, this product stands out as a top choice, delivering unmatched functionality without compromise.

Inductive sensing guarantees precise detection of metal objects
Flush mounting design allows for easy installation in confined spaces
Stainless steel body provides exceptional durability and corrosion resistance
Wide operational voltage range ensures compatibility with various systems
Certified compliance with UL and IEC standards enhances reliability
Short-circuit protection feature safeguards operational integrity
High switching frequency enables rapid response times during operations
LED status indication offers clear visual feedback on switching state

Related links