Eaton Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NC, 48 V

Subtotal (1 unit)*

$81.15

(exc. GST)

$89.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.15

*price indicative

RS Stock No.:
250-939
Mfr. Part No.:
197795 E57P-18UNC8-C2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NC

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

48 V

Length

65.9mm

IP Rating

IP69

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

300 mA

Switching Frequency

1.2 kHz

COO (Country of Origin):
MX
The Eaton Moeller series E57P Proximity Switch stands as an exemplary choice for precision sensing in various industrial applications. Engineered with a robust stainless steel housing, this proximity switch ensures durability whilst providing reliable performance in demanding environments. With a compact design of 65.9 mm in length and a sensing distance of up to 8 mm, this device guarantees swift and accurate detection of metallic objects in its vicinity. The 3-wire configuration and an operational voltage range of 10 – 48 V DC allow seamless integration into existing systems, making it an efficient solution for enhancing operational efficiency. Additionally, its IP69 degree of protection signifies resistance against high-pressure and high-temperature water jets, ensuring longevity even in harsh conditions. This product epitomises the fusion of functionality and resilience, making it a vital component for automation projects that seek dependable performance without compromise.

Highly durable stainless steel construction enhances the switch's longevity
Compact design optimises installation space in various applications
IP69 protection rating ensures reliability in high-pressure and temperature environments
3-wire configuration streamlines connectivity with existing systems
Designed for non-flush mounting, simplifying installation setup
LED indicator provides clear visual status feedback
Short-circuit protection contributes to safer operation
Versatile functioning suited for different industrial applications
Wide operational voltage range facilitates compatibility with diverse equipment
Shock resistance up to 30 g supports performance in dynamic conditions

Related links