Eaton Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NC, 48 V

Subtotal (1 unit)*

$81.15

(exc. GST)

$89.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.15

*price indicative

RS Stock No.:
252-230
Mfr. Part No.:
197787 E57P-18SNC5-C2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

48 V

Length

65.9mm

IP Rating

IP69

Mounting Type

Flush

Switching Frequency

1.2 kHz

Shielding

Shielded

Switching Current

300 mA

COO (Country of Origin):
MX
The Eaton Moeller series E57P proximity switch redefines automation precision, making it an essential component for a variety of industrial applications. Designed for seamless integration, this 3-wire, NC sensor operates within a voltage range of 10 to 48 V DC, ensuring reliable performance across diverse environments. With its stainless steel housing and flush mounting capability, it offers robust durability against harsh conditions, while the IP69 and NEMA 6P ratings guarantee exceptional protection against dust and water ingress. The compact design, coupled with a sensing distance of 5 mm, enhances detection accuracy, making it ideal for applications where space is at a premium. Whether used in machinery, conveyor systems or other automated processes, this proximity switch stands out for its exceptional reliability and performance longevity.

Compact and robust design for versatile placement
Durable stainless steel construction resists wear and tear
IP69 and NEMA 6P certified for superior environmental protection
Flush mounting enables seamless integration into existing systems
Enhanced detection accuracy with a 5 mm sensing distance
Operates efficiently within a wide voltage range
Reduces downtime with rapid switching frequency
LED indicator for easy status monitoring
Designed for compatibility across various industrial applications
Pioneering technology ensures long-lasting performance

Related links