Inductive Threaded Barrel Proximity Sensor, M18, NPN NC, 48 V
- RS Stock No.:
- 252-724
- Mfr. Part No.:
- 197796 E57P-18UNC8-Q
- Brand:
- Eaton
Subtotal (1 unit)*
$81.01
(exc. GST)
$89.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.01 |
*price indicative
- RS Stock No.:
- 252-724
- Mfr. Part No.:
- 197796 E57P-18UNC8-Q
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| IP Rating | IP69 | |
| Length | 69.2mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 1.2 kHz | |
| Shielding | Unshielded | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
IP Rating IP69 | ||
Length 69.2mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 1.2 kHz | ||
Shielding Unshielded | ||
Switching Current 300 mA | ||
- COO (Country of Origin):
- MX
The Eaton E57P proximity switch is a high-performance solution tailored for demanding automation applications. Designed with reliability in mind, it seamlessly integrates into various systems requiring precise sensing capabilities. This device operates efficiently within a voltage range of 10 to 48 V DC and is encased in a robust stainless-steel housing, ensuring longevity even in challenging environments. The non-flush mounting style and M12 x 1 plug-in connection simplify installation, making it an ideal choice for users seeking a straightforward yet effective sensing solution. With a rated switching distance of 8 mm, this sensor is adept at detecting metallic targets, ensuring prompt and accurate operation. It also features a clear yellow LED indicator, providing visual feedback on the switching state, enhancing usability.
Robust stainless-steel housing enhances durability
Supports a wide ambient operating temperature range
Easy plug-in connection facilitates quick installation
NPN switching output type ensures compatibility with various control systems
Short-circuit protection safeguards against electrical faults
Equipped with a clear LED indicator for easy monitoring of operational status
High switching frequency supports rapid operational demands
Compact design fits into tight spaces effortlessly
Exceptionally low voltage drop aids in energy-efficient operation
Certified for usage in both Canada and the USA, ensuring high standards
Supports a wide ambient operating temperature range
Easy plug-in connection facilitates quick installation
NPN switching output type ensures compatibility with various control systems
Short-circuit protection safeguards against electrical faults
Equipped with a clear LED indicator for easy monitoring of operational status
High switching frequency supports rapid operational demands
Compact design fits into tight spaces effortlessly
Exceptionally low voltage drop aids in energy-efficient operation
Certified for usage in both Canada and the USA, ensuring high standards
Related links
- Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
