Eaton Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NC, 48 V
- RS Stock No.:
- 252-016
- Mfr. Part No.:
- 197843 E57PS-18UNC8-C2
- Brand:
- Eaton
Subtotal (1 unit)*
$81.15
(exc. GST)
$89.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.15 |
*price indicative
- RS Stock No.:
- 252-016
- Mfr. Part No.:
- 197843 E57PS-18UNC8-C2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 48 V | |
| Length | 65.9mm | |
| IP Rating | IP69 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 1.2 kHz | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 48 V | ||
Length 65.9mm | ||
IP Rating IP69 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 1.2 kHz | ||
Switching Current 300 mA | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch from Eaton, part of the E57P Performance series, is engineered for precision and reliability in automation applications. With a robust design featuring stainless steel construction, it adapts seamlessly to various industrial environments. The device operates within a voltage range of 10 to 48 V DC, making it versatile for different setups. Its compact dimensions and non-flush mounting capability ensure easy installation without compromising on performance. Designed for durability, this proximity switch not only meets but exceeds standard regulations, ensuring safety and efficient operation. Ideal for use in machinery, conveyor systems, and other automated processes, it significantly enhances operational efficiency and contributes to overall system integrity.
Compact dimensions facilitate easy integration into tight spaces
Stainless steel construction ensures long-lasting durability
Designed for non-flush mounting, offering flexible installation options
Operates efficiently within a broad voltage range for diverse applications
Features short-circuit protection for enhanced safety
IP69 and NEMA 6P ratings provide high resistance to dust and water ingress
Yellow LED indicator clearly shows the status of the switching state
Robust shock resistance ensures reliable performance under varying conditions
Stainless steel construction ensures long-lasting durability
Designed for non-flush mounting, offering flexible installation options
Operates efficiently within a broad voltage range for diverse applications
Features short-circuit protection for enhanced safety
IP69 and NEMA 6P ratings provide high resistance to dust and water ingress
Yellow LED indicator clearly shows the status of the switching state
Robust shock resistance ensures reliable performance under varying conditions
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
