Eaton Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 30 V
- RS Stock No.:
- 250-917
- Mfr. Part No.:
- 197735 E57G-18UPN12-C2
- Brand:
- Eaton
Subtotal (1 unit)*
$69.57
(exc. GST)
$76.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.57 |
*price indicative
- RS Stock No.:
- 250-917
- Mfr. Part No.:
- 197735 E57G-18UPN12-C2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 12 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| IP Rating | IP67 | |
| Length | 65.9mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 300 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 12 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
IP Rating IP67 | ||
Length 65.9mm | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Switching Frequency 300 Hz | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch from The Eaton Moeller series E57G is engineered for versatility and reliability in industrial applications. Designed with a robust stainless-steel housing, it excels in environments requiring a non-flush mounting solution while delivering precise proximity sensing. With a rated operational voltage range of 10 to 30 V DC and an impressive rated switching distance of 12 mm, it ensures optimal performance. The sensor's yellow LED indicator provides clear status notifications, making it easier for operators to monitor system functionality at a glance. Leveraging the latest sensor technology, this product is an ideal choice for automation systems requiring durable and efficient sensing equipment that stands up to demanding conditions.
Robust stainless steel construction ensures durability
Accurate sensing capabilities with a rated switching distance of 12 mm
Non-flush mounting method allows for versatile installation options
Yellow LED indicator enhances visibility for operational status monitoring
Designed for reliable performance in high-temperature environments
Features short-circuit protection for added safety
High shock resistance reduces the risk of damage in dynamic settings
Compatible with three-wire DC systems for simplified integration
Accurate sensing capabilities with a rated switching distance of 12 mm
Non-flush mounting method allows for versatile installation options
Yellow LED indicator enhances visibility for operational status monitoring
Designed for reliable performance in high-temperature environments
Features short-circuit protection for added safety
High shock resistance reduces the risk of damage in dynamic settings
Compatible with three-wire DC systems for simplified integration
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 12 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 48 V
