Inductive Threaded Barrel Proximity Sensor, M18, PNP NO, 48 V

Subtotal (1 unit)*

$69.44

(exc. GST)

$76.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.44

*price indicative

RS Stock No.:
252-704
Mfr. Part No.:
197736 E57G-18UPN12-Q
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

48 V

Length

69.2mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Current

100 mA

Shielding

Unshielded

Switching Frequency

300 Hz

COO (Country of Origin):
MX
The Eaton Proximity switch features a function which is short circuit protection. It is made of stainless steel. It operates between an ambient temperature range of -25 °C to 70 °C. It features plug in connection.

UL listed
Cylinder enclosure

Related links