Eaton Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 48 V
- RS Stock No.:
- 250-903
- Mfr. Part No.:
- 197845 E57PS-18UNN8-C2
- Brand:
- Eaton
Subtotal (1 unit)*
$81.15
(exc. GST)
$89.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.15 |
*price indicative
- RS Stock No.:
- 250-903
- Mfr. Part No.:
- 197845 E57PS-18UNN8-C2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 48 V | |
| Length | 65.9mm | |
| IP Rating | IP69 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 1.2 kHz | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 48 V | ||
Length 65.9mm | ||
IP Rating IP69 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 1.2 kHz | ||
Switching Current 300 mA | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch is a cutting-edge solution designed for reliable operation in demanding environments. Built with high precision and robust materials, it combines innovative sensor technology with an ergonomic design, making it an ideal choice for a diverse range of applications. Its inductive sensing capabilities allow for accurate detection without physical contact, enhancing both operational efficiency and equipment longevity. Suitable for extreme temperatures and robust against dust and water ingress, this switch stands out in reliability and performance. Whether for automated systems or industrial applications, this product promises seamless integration, ensuring functionality meets the highest standards of quality.
Inductive sensor technology ensures accurate and contactless operation
Constructed from stainless steel for enhanced durability and corrosion resistance
Features an IP69 rating, making it resistant to high-pressure and high-temperature washdown processes
Designed for non-flush mounting, optimising space and installation flexibility
Incorporates a yellow LED indicator for clear status indication of the switching state
Shock resistance capability protects against potential operational hazards
Short-circuit protection enhances safety and prolonged product life
Optimised for use in harsh ambient conditions, supporting temperatures from -40°C to 70°C
Constructed from stainless steel for enhanced durability and corrosion resistance
Features an IP69 rating, making it resistant to high-pressure and high-temperature washdown processes
Designed for non-flush mounting, optimising space and installation flexibility
Incorporates a yellow LED indicator for clear status indication of the switching state
Shock resistance capability protects against potential operational hazards
Short-circuit protection enhances safety and prolonged product life
Optimised for use in harsh ambient conditions, supporting temperatures from -40°C to 70°C
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 48 V
