Eaton Inductive Barrel Proximity Sensor, M12 NO, 250 V

Subtotal (1 unit)*

$158.57

(exc. VAT)

$174.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.57

*price indicative

RS Stock No.:
247-980
Mfr. Part No.:
135879 E57-12GS02-A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Barrel

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

250 V

Length

65mm

IP Rating

IP67,IP69

Mounting Type

Flush

Switching Current

200 mA

Shielding

Shielded

Switching Frequency

25 Hz

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton proximity switch from Eaton offers exceptional reliability and precision in detecting the presence of objects within its range. Designed as part of the E57 Global Series, it features a robust metal enclosure and a compact profile, making it suitable for a variety of industrial applications. The device operates effectively over a wide voltage range and is equipped with a 2-wire connection for seamless integration into existing systems. With a maximum switching distance of 2 mm and flush mounting capabilities, it is tailored to provide efficient performance in tight spaces. Additionally, it meets stringent safety standards including UL and CSA certifications, ensuring it is a trustworthy choice for safety-critical environments. Its durable design and high IP67/IP69 ratings confirm its ability to withstand harsh conditions, benefiting users who demand longevity and durability in their automation components.

Inductive sensing technology allows for non-contact object detection
Compact design enables installation in restricted spaces
Metal construction ensures enhanced durability and protection
IP67 and IP69 ratings provide excellent resistance against dust and water ingress
Wide operating temperature range accommodates various environmental conditions
Bright red LED indicator offers clear status feedback for easy monitoring
Simple 2-wire connection simplifies wiring and installation processes
Meets international safety standards, providing peace of mind in critical applications
Designed for flush mounting, it integrates seamlessly into manufacturing setups

Related links