Eaton Inductive Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NO, 250 V
- RS Stock No.:
- 247-963
- Mfr. Part No.:
- 135817 E55CAL12A2E
- Brand:
- Eaton
Subtotal (1 unit)*
$161.79
(exc. GST)
$177.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.79 |
*price indicative
- RS Stock No.:
- 247-963
- Mfr. Part No.:
- 135817 E55CAL12A2E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 250 V | |
| Length | 55mm | |
| IP Rating | IP66 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 25 Hz | |
| Shielding | Unshielded | |
| Switching Current | 150 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 250 V | ||
Length 55mm | ||
IP Rating IP66 | ||
Mounting Type Non-Flush | ||
Switching Frequency 25 Hz | ||
Shielding Unshielded | ||
Switching Current 150 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E55 Proximity Sensor is an innovative sensing solution designed for reliable performance in diverse industrial applications. This inductive sensor provides outstanding detection capabilities with a switching distance of up to 4 mm, ensuring efficient operation in various environments. Its robust construction includes a durable plastic enclosure and a compact profile, making it suitable for non flush mounting in constrained spaces. Enhanced with IP66 and NEMA ratings, it effectively withstands dust and moisture, thereby extending service life while ensuring optimal functionality.
Compact design ideal for space constrained installations
Red LED indicator providing clear feedback on operational status
Durable construction capable of withstanding harsh environmental conditions
Designed for easy non flush mounting
High switching frequency supports dynamic applications
Excellent shock resistance ensures reliable performance in demanding environments
Protection against polarity reversal enhances safety in installation
Red LED indicator providing clear feedback on operational status
Durable construction capable of withstanding harsh environmental conditions
Designed for easy non flush mounting
High switching frequency supports dynamic applications
Excellent shock resistance ensures reliable performance in demanding environments
Protection against polarity reversal enhances safety in installation
Related links
- Eaton Inductive Barrel Proximity Sensor 4 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 250 V
