Eaton Inductive Threaded Barrel Proximity Sensor, M18, 2-Wire NO, 250 V
- RS Stock No.:
- 244-147
- Mfr. Part No.:
- 135925 E57-18GS05-A
- Brand:
- Eaton
Subtotal (1 unit)*
$160.50
(exc. GST)
$176.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.50 |
*price indicative
- RS Stock No.:
- 244-147
- Mfr. Part No.:
- 135925 E57-18GS05-A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 250 V | |
| Length | 80mm | |
| IP Rating | IP67, IP69 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 25 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 250 V | ||
Length 80mm | ||
IP Rating IP67, IP69 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Switching Frequency 25 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton moeller series E57 proximity switch is engineered to offer reliable and precise detection in various industrial applications. This state-of-the-art sensor is designed for flush mounting, ensuring seamless integration into machinery while maintaining an IP67 and IP69 degree of protection. With its robust metallic construction, it is built to tolerate harsh environmental conditions, making it ideal for both indoor and outdoor use. The switch operates at an impressive voltage range of 20 - 250 V AC, providing versatility across a range of setups. Its compact design, featuring a diameter of just 18 mm, does not compromise on performance, delivering a switching frequency of up to 25 Hz. With a switching distance of 5 mm and a high shock resistance of 30 g, this proximity switch ensures that users can rely on consistent operation, even in demanding circumstances.
Compact design allows for easy installation in confined spaces
High shock resistance guarantees durability in challenging environments
Versatile voltage range supports a wide variety of applications
Flush mounting capability maintains aesthetics while enhancing functionality
LED status indicator provides immediate feedback on operational state
Metallic target detection ensures precise functionality
IP67 and IP69 ratings protect against dust and water ingress
Efficiently designed for high-frequency switching to meet industrial needs
High shock resistance guarantees durability in challenging environments
Versatile voltage range supports a wide variety of applications
Flush mounting capability maintains aesthetics while enhancing functionality
LED status indicator provides immediate feedback on operational state
Metallic target detection ensures precise functionality
IP67 and IP69 ratings protect against dust and water ingress
Efficiently designed for high-frequency switching to meet industrial needs
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
