Eaton Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NO, 250 V
- RS Stock No.:
- 246-232
- Mfr. Part No.:
- 135880 E57-12GS02-AAB
- Brand:
- Eaton
Subtotal (1 unit)*
$81.64
(exc. GST)
$89.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.64 |
*price indicative
- RS Stock No.:
- 246-232
- Mfr. Part No.:
- 135880 E57-12GS02-AAB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | M12 | |
| Supply Voltage | 250 V | |
| Length | 68mm | |
| IP Rating | IP67, IP69 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 25 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type M12 | ||
Supply Voltage 250 V | ||
Length 68mm | ||
IP Rating IP67, IP69 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Switching Frequency 25 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor is a high performance device designed for a variety of industrial applications. With its robust metal construction and advanced sensing capabilities, this proximity switch ensures reliable operation in demanding environments. It operates on a 2 wire system, making it an ideal choice for users seeking efficient and straightforward installation.
Flush mounting capability enables simple integration into existing setups
IP67 and IP69 ratings ensure protection against dust and moisture
Metallic enclosure enhances durability and longevity
Precise sensing distance optimises performance in confined areas
Compatible with a wide voltage range for flexibility in various applications
Visual status indication via a red LED enhances user awareness
Shock resistance design ensures resilience during mechanical stress
IP67 and IP69 ratings ensure protection against dust and moisture
Metallic enclosure enhances durability and longevity
Precise sensing distance optimises performance in confined areas
Compatible with a wide voltage range for flexibility in various applications
Visual status indication via a red LED enhances user awareness
Shock resistance design ensures resilience during mechanical stress
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
