Eaton Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NC, 30 V

Subtotal (1 unit)*

$110.71

(exc. GST)

$121.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.71

*price indicative

RS Stock No.:
246-220
Mfr. Part No.:
135843 E55CBL18T111E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

30 V

IP Rating

IP66

Length

55mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

500 Hz

Switching Current

200 mA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton inductive proximity switch, part of the E55 series, is engineered to deliver precision and reliability in diverse applications. Designed for efficiency, its robust construction and advanced features make it an ideal choice for industrial environments. Offering a sensing distance of up to 8mm, this switch ensures accurate detection of objects, while its PNP output type enhances compatibility with various control systems. The switch is housed in a durable plastic enclosure, which is rated IP66 and NEMA 4X, ensuring protection against dust and water ingress, making it suitable for harsh conditions. Its installation is versatile and can be performed with ease thanks to the non-flush mounting capability. This proximity switch not only meets stringent safety and reliability standards but also incorporates features like short-circuit and polarity reversal protection, ensuring sustained performance in demanding settings.

Robust construction designed to withstand harsh environments
Efficient sensing technology maximises detection capabilities
Versatile installation options cater to varying use cases
Enhanced compatibility with multiple control systems
Protection features ensure longevity and reliability
Low maintenance requirements contribute to operational efficiency
Compact dimensions allow for easy integration into existing setups

Related links