Eaton Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NC, 30 V
- RS Stock No.:
- 247-973
- Mfr. Part No.:
- 135848 E55CBL30T111
- Brand:
- Eaton
Subtotal (1 unit)*
$137.62
(exc. GST)
$151.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.62 |
*price indicative
- RS Stock No.:
- 247-973
- Mfr. Part No.:
- 135848 E55CBL30T111
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| Length | 80mm | |
| IP Rating | IP66 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 50 Hz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
Length 80mm | ||
IP Rating IP66 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 50 Hz | ||
Switching Current 200 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E55 Proximity Sensor designed for precise sensing in various industrial applications. Engineered to meet rigorous performance standards, it features an inductive sensor with a switching distance of 10mm, making it suitable for detecting metallic objects. The robust housing ensures durability in challenging environments, while the compact design facilitates easy integration into existing systems. Its advanced features, including short circuit protection and a visible LED indicator, enhance operational efficiency, making it ideal for automation and control in industrial settings.
Inductive sensing technology provides reliable detection
Compact design allows for versatile installation options
Designed for easy integration with existing machinery
Short circuit protection safeguards the device during operation
Suitable for a variety of industrial automation applications
Meets high international standards for performance and safety
Compact design allows for versatile installation options
Designed for easy integration with existing machinery
Short circuit protection safeguards the device during operation
Suitable for a variety of industrial automation applications
Meets high international standards for performance and safety
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 22 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
