Eaton Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NC, 30 V

Subtotal (1 unit)*

$62.95

(exc. GST)

$69.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.95

*price indicative

RS Stock No.:
251-206
Mfr. Part No.:
197683 E57G-12SPC2-C2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

30 V

IP Rating

IP67

Length

64.1mm

Mounting Type

Flush

Switching Current

100 mA

Switching Frequency

2 kHz

Shielding

Shielded

COO (Country of Origin):
MX
The Eaton Moeller series E57G proximity switch is engineered for precision and reliability in diverse industrial applications. With a robust design featuring a flush mountable profile, it effortlessly integrates into tight spaces while providing exceptional performance. Crafted from stainless steel, this sensor guarantees durability and longevity, even in challenging environments. Its sensitivity and operational parameters, including the impressive switching distance, make it suitable for various automation tasks. The E57G series prioritises efficiency with features such as short-circuit protection, making it an ideal choice for professionals seeking advanced sensing solutions for machinery and equipment. Enhanced with a yellow LED indicator for clear status indication, this proximity switch not only meets but exceeds industry standards, ensuring safety and optimal functionality.

Crafted from durable stainless steel for extended product life
Flush mounting design allows for seamless integration in limited spaces
Short-circuit protection ensures increased safety during operation
Yellow LED status indicator provides clear visual feedback
Designed for high-frequency switching applications up to 2000 Hz
Operates efficiently in a wide temperature range for versatile use
Robust IP67 rating ensures protection against dust and water ingress
Three-wire connection type enhances installation flexibility
Ideal for use in various industrial automation settings
Supports a range of voltages, providing compatibility with different systems

Related links