Eaton Inductive Threaded Barrel Proximity Sensor, M30, 2-Wire NO, 250 V
- RS Stock No.:
- 243-445
- Mfr. Part No.:
- 136126 E57SAL30A4
- Brand:
- Eaton
Subtotal (1 unit)*
$173.12
(exc. GST)
$190.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.12 |
*price indicative
- RS Stock No.:
- 243-445
- Mfr. Part No.:
- 136126 E57SAL30A4
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 250 V | |
| IP Rating | IP67 | |
| Length | 69mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 20 Hz | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 250 V | ||
IP Rating IP67 | ||
Length 69mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 20 Hz | ||
Switching Current 250 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton proximity switch is engineered to deliver exceptional performance in industrial applications. Designed with The Eaton Moeller E57 Premium+ Short-Series technology, it showcases a robust stainless steel construction that ensures durability and resistance to harsh environments. The switch's advanced inductive sensing capability allows for precise detection within a flush-mount installation, making it an ideal choice for a variety of automation tasks. With a significant rated control supply voltage and a wide operational temperature range, this product is tailored for reliable operation across diverse conditions. The integration of safety features, including its IP67 rating for moisture and dust protection, reinforces its suitability for demanding settings, ensuring that your processes remain efficient and uncompromised.
Robust stainless steel housing for enhanced durability
Designed for flush mounting, allowing seamless integration into existing systems
Advanced sensing technology for superior accuracy in detection
High operational temperature tolerance ensures functionality in extreme environments
IP67 protection rating provides defence against moisture and dust ingress
Compatible with a broad range of industrial applications
Energy-efficient design contributes to reduced operational costs
Status indication via a red LED for ease of monitoring
Two-wire connection type simplifies installation and connectivity
Low residual current enhances overall system safety
Designed for flush mounting, allowing seamless integration into existing systems
Advanced sensing technology for superior accuracy in detection
High operational temperature tolerance ensures functionality in extreme environments
IP67 protection rating provides defence against moisture and dust ingress
Compatible with a broad range of industrial applications
Energy-efficient design contributes to reduced operational costs
Status indication via a red LED for ease of monitoring
Two-wire connection type simplifies installation and connectivity
Low residual current enhances overall system safety
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NO, 250 V
