Eaton Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NC, 250 V

Subtotal (1 unit)*

$170.34

(exc. GST)

$187.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.34

*price indicative

RS Stock No.:
244-048
Mfr. Part No.:
136174 E57SBL30A4EA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

250 V

Length

74mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Frequency

20 Hz

Shielding

Unshielded

Switching Current

250 mA

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton E57 Proximity Sensor is an exemplary solution for applications requiring precise sensing capabilities. Crafted from durable stainless steel, this robust device is designed to withstand the rigours of industrial environments while providing reliable performance. With its non flush mounting design and exceptional IP67 protection rating. Its innovative two wire technology simplifies installation and integration into existing systems, making it an ideal choice for both new projects and upgrades.

Non flush mounting design accommodates versatile installation options
Two wire connection simplifies wiring and reduces setup time
Integrated LED indicator allows for immediate visual feedback on switching status
Wide operating temperature range enhances adaptability to different industrial conditions
High shock resistance contributes to reliable performance even under mechanical stress
Compact and lightweight design facilitates easy integration into diverse applications

Related links