Inductive Barrel Inductive Proximity Sensor, M18, 5 mm Detection, 2-Wire NC, 250 V
- RS Stock No.:
- 247-435
- Mfr. Part No.:
- 136155 E57SBL18A2SA
- Brand:
- Eaton
Subtotal (1 unit)*
$271.41
(exc. GST)
$298.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $271.41 |
*price indicative
- RS Stock No.:
- 247-435
- Mfr. Part No.:
- 136155 E57SBL18A2SA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Barrel | |
| Detection Range | 5 mm | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Plug-In Connection M12 | |
| Supply Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Barrel | ||
Detection Range 5 mm | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Plug-In Connection M12 | ||
Supply Voltage 250 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor offers a seamless integration of advanced technology and durability. Designed for reliability, it operates efficiently across a broad voltage range, catering to diverse applications. Its robust construction includes stainless steel, ensuring resilience even in challenging environments. With an impressive flush mount design, this proximity switch boasts a sensing distance of 5 mm, simplifying installation while enhancing performance.
Designed for both AC and DC voltage applications
Equipped with a red LED indicator for clear status indication
Complies with stringent safety standards providing peace of mind
Fast response time enhances operational efficiency
Compatibility with a variety of environments ensures versatility
Equipped with a red LED indicator for clear status indication
Complies with stringent safety standards providing peace of mind
Fast response time enhances operational efficiency
Compatibility with a variety of environments ensures versatility
Related links
- Inductive Barrel Inductive Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 5 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 8 mm Detection 250 V
- Inductive Barrel Inductive Proximity Sensor 5 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Telemecanique Sensors Inductive Barrel Inductive Proximity Sensor 12 mm Detection 240 V ac
- Eaton Inductive Barrel Proximity Sensor 2 mm Detection 250 V
