Eaton Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 250 V
- RS Stock No.:
- 247-592
- Mfr. Part No.:
- 136108 E57SAL18A2EA
- Brand:
- Eaton
Subtotal (1 unit)*
$230.80
(exc. GST)
$253.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.80 |
*price indicative
- RS Stock No.:
- 247-592
- Mfr. Part No.:
- 136108 E57SAL18A2EA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | M12 | |
| Supply Voltage | 250 V | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 60 Hz | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type M12 | ||
Supply Voltage 250 V | ||
IP Rating IP67 | ||
Length 40mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 60 Hz | ||
Switching Current 250 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor represents a cutting edge advancement in sensing technology, designed to deliver unparalleled accuracy and reliability for a variety of automation applications. This inductive sensor excels in detecting metallic targets within a specified range, offering robust performance amid challenging environmental conditions. Engineered with a stainless steel housing, it promises exceptional durability and resistance to harsh elements.
High degree of protection IP67 guarantees reliability in harsh environments
Wide voltage compatibility allows flexibility in application across different systems
Excellent detection range with a maximum sensing distance of 8 mm
Status indication via red LED enhances user feedback and operational management
Wide voltage compatibility allows flexibility in application across different systems
Excellent detection range with a maximum sensing distance of 8 mm
Status indication via red LED enhances user feedback and operational management
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
