Eaton Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 250 V
- RS Stock No.:
- 243-442
- Mfr. Part No.:
- 136112 E57SAL18A4EA
- Brand:
- Eaton
Subtotal (1 unit)*
$150.01
(exc. GST)
$165.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.01 |
*price indicative
- RS Stock No.:
- 243-442
- Mfr. Part No.:
- 136112 E57SAL18A4EA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | M12 | |
| Supply Voltage | 250 V | |
| Length | 69mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 20 Hz | |
| Switching Current | 250 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type M12 | ||
Supply Voltage 250 V | ||
Length 69mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 20 Hz | ||
Switching Current 250 mA | ||
Shielding Unshielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor is designed for precision and reliability in demanding applications. With a robust stainless steel construction, it delivers exceptional performance across a wide voltage range of 40 250 V AC. Its engineered for non flush mounting and features a high rated switching distance, making it an ideal choice for automated systems that require precise sensor feedback.
Offers a high operational current capacity for effective switching
Rated IP67 for excellent protection against dust and water ingress
Visual status indicator for easy monitoring of operation
Includes a low voltage drop for improved energy efficiency
Equipped with a comfortable operating frequency of up to 20 Hz
Complies with rigorous IEC and UL safety standards for added reliability
Rated IP67 for excellent protection against dust and water ingress
Visual status indicator for easy monitoring of operation
Includes a low voltage drop for improved energy efficiency
Equipped with a comfortable operating frequency of up to 20 Hz
Complies with rigorous IEC and UL safety standards for added reliability
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
